GCC55DRSZ

PA9T & PHOSPHOR BRONZE .0

The GCC55DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers robust connectivity in various systems. The straight orientation and side hole mount type with a tail length of 4.83mm facilitate easy installation. Featuring a loop bellow contact type and gold plating, it guarantees low contact resistance and enhanced durability. With 110 positions and matte tin termination plating, this connector is ideal for high-density circuitry. Operating efficiently in harsh environments with a wide temperature range of -65 to 125°C, the GCC55DRSZ is a dependable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DRSZ
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC55DRSZ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: