GCC55DTMD-S189

Heilind Number:SULGCC55DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC55DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC55DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC55DTMD-S189

Detailed Description

Introducing SKU GCC55DTMD-S189, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable conductivity. With a current rating of 3A and a voltage tolerance of 700VAC, it offers robust power transmission capabilities. The right-angle orientation and 2.54mm pitch make it ideal for compact electronic designs, while the clearance hole mount type and through-hole termination method facilitate easy installation. Gold-plated contacts guarantee low contact resistance and enhanced signal integrity. With 110 positions and a loop bellow contact type, this connector provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. Matte tin termination plating adds further durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connectivity needs. Perfect for applications requiring high reliability, the GCC55DTMD-S189 connector is a top choice in the realm of electronic components.