GCC60DCBI

PA9T & PHOSPHOR BRONZE .0

The GCC60DCBI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and two rows of contacts, this female connector offers exceptional connectivity in a compact form factor. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and longevity, even in harsh environments. Featuring gold contact plating and matte tin termination, it guarantees low contact resistance and superior signal integrity. Rated for 700VAC and 3A, it meets stringent safety and performance standards. The threaded, right-angle mount type with a tail length of 4.57mm facilitates easy installation on PCBs. Ideal for industrial and commercial use, the GCC60DCBI is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCBI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DCBI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: