GCC60DCCH

PA9T & PHOSPHOR BRONZE .0

The GCC60DCCH, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector offers a pitch of 2.54mm (.1in) and is rated for up to 700VAC and 3A. With a clearance hole mount type and right-angle orientation, it provides secure and space-saving connectivity. The hairpin contact type ensures low contact resistance and reliable performance, while the gold contact plating guarantees excellent conductivity. With 120 positions and matte tin termination plating, this connector is ideal for use in industrial environments. Operating temperature range of -65 to 125°C.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCCH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC60DCCH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: