GCC60DCTH-S288

Heilind Number:SULGCC60DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCTH-S288

Detailed Description

The GCC60DCTH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. Its dual-row design with 120 positions and a pitch of 2.54mm allows for high-density connectivity. The connector's orientation is straddle, and it is mounted via clearance holes, with termination through card extender methods. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Its compact dimensions of 9.4mm width and 15.49mm height make it space-efficient on the PCB. With matte tin termination plating, it offers enhanced durability. This product is part of our extensive range of connectors, providing top-notch quality for your connectivity needs.