GCC60DCWI-S288

Heilind Number:SULGCC60DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:120
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DCWI-S288

Detailed Description

The GCC60DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in), it features two rows of female connectors for secure mating. Each of the 120 positions is meticulously crafted with PA9T and Phosphor Bronze, ensuring excellent conductivity and durability. The termination method, Card Extender, offers easy installation on PCBs. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-power requirements. Its hairpin contact type and straddle orientation further enhance its reliability. The GCC60DCWI-S288 is a top choice for aerospace, defense, and industrial applications where performance and longevity are paramount.