GCC60DCWT-S288

Heilind Number:SULGCC60DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWT-S288

Detailed Description

The GCC60DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and hairpin contacts offers secure mating, while the threaded mount type and card extender termination method provide easy installation. Gold-plated contacts and matte tin termination guarantee superior conductivity and durability. With 120 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating at temperatures ranging from -65 to 125°C, it's suitable for use in extreme conditions. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust in the GCC60DCWT-S288 for robust and reliable board-to-board connectivity.