GCC60DCWT

Heilind Number:SULGCC60DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DCWT

Detailed Description

Introducing the GCC60DCWT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Its female gender, two rows, and threaded mount type make it easy to install securely. The through-hole termination method, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With 120 hairpin contact positions spaced at 2.54mm pitch, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures long-term reliability. Trust the GCC60DCWT for seamless board-to-board connections in your next project.