GCC60DKDH

Heilind Number:SULGCC60DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKDH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DKDH

Detailed Description

Introducing the GCC60DKDH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows of 120 contacts, each meticulously crafted from PA9T and Phosphor Bronze for superior conductivity. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees durability. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type and straight orientation make for easy and secure mating. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Compact yet robust, the GCC60DKDH is the perfect choice for your connectivity needs.