GCC60DKES

Heilind Number:SULGCC60DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKES

Detailed Description

Introducing the GCC60DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The Cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. Boasting two rows of 120 positions each, it provides ample connectivity options. The right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With Matte Tin termination plating, it ensures long-term durability. The GCC60DKES is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.