GCC60DKRI

Heilind Number:SULGCC60DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKRI

Detailed Description

Introducing the GCC60DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and accommodates 120 positions, making it ideal for complex circuitry. With a voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straddle orientation provide secure connections. The termination method is via card extender with matte tin plating, suitable for efficient assembly. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Compact in size with a connector height of 13.97mm and width of 9.4mm, it offers space-saving solutions without compromising performance. Trust the GCC60DKRI for your connectivity needs in aerospace, defense, and other hi-rel industries.