GCC60DKST

Heilind Number:SULGCC60DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKST

Detailed Description

GCC60DKST features a high-performance PA9T and Phosphor Bronze construction, making it ideal for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Its two rows and cantilever contact type provide secure connections, while the threaded mount and thru-hole termination method offer easy installation onto PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity. With 120 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution for board-to-board and card edge connections. The matte tin termination plating ensures long-term reliability. Perfect for high-speed and high-power applications, the GCC60DKST is a versatile and resilient component in any electronic system.