GCC60DKUT

Heilind Number:SULGCC60DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DKUT

Detailed Description

The GCC60DKUT is a high-performance PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a threaded mount type with a termination method of thru hole. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for efficient board-to-board connections. With 120 positions and a voltage rating of 700 VAC, it meets strict performance requirements. Operating in a wide temperature range from -65 to 125 °C, and with a tail length of 6.35 mm, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97 mm in height and 9.4 mm in width, allows for space-saving installation on PCBs. Terminated with matte tin, it offers secure and stable connections. Whether used in aerospace, defense, or industrial applications, the GCC60DKUT guarantees high reliability and performance.