GCC60DPSI

Heilind Number:SULGCC60DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DPSI

Detailed Description

Introducing the GCC60DPSI, a power-packed PA9T and phosphor bronze connector designed for high-performance applications. With a robust amperage rating of 3A and dual-row configuration, this female connector ensures efficient power transmission in even the most demanding environments. Featuring threaded mounting and through-hole termination, installation is secure and reliable. The gold-plated phosphor bronze contacts offer superior conductivity and durability, while the 2.54mm pitch and double-point contact design enhance connectivity. Operating at up to 700VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. With 120 positions and a tail length of 4.83mm, it provides ample connectivity options while maintaining a compact form factor. The matte tin termination plating ensures compliance with industry standards, making it ideal for use in board-to-board and card edge connections. Trust the GCC60DPSI for high-reliability power transmission in your critical applications.