GCC60DRSI-S288

Heilind Number:SULGCC60DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DRSI-S288

Detailed Description

GCC60DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 120 positions, it offers reliable connectivity in complex circuit setups. The female connector features a threaded mount type and card extender termination method, ensuring secure attachment. Made of PA9T and Phosphor Bronze with gold contact plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for various electronic systems. The matte tin termination plating complies with industry standards, making it ideal for professional PCB assembly. Whether in aerospace, telecommunications, or industrial machinery, the GCC60DRSI-S288 ensures seamless connectivity and performance.