GCC61DCAD-S189

PA9T & PHOSPHOR BRONZE .0

The GCC61DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, constructed with PA9T and Phosphor Bronze materials, boasts a pitch of 2.54mm (.1 in) and is rated for 700 VAC and 3A. Featuring a right-angle orientation and clearance hole mount type, it offers secure and reliable connectivity in tight spaces. With a hairpin contact type and gold plating, signal integrity is ensured even in high-speed data transfer. The 122 positions and 2 rows accommodate complex board layouts, while matte tin termination plating guarantees long-term durability. Operating flawlessly in harsh environments from -65 to 125°C, this connector is a reliable choice for your critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAD-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DCAD-S189

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: