| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCAN |
GCC61DCAN
| Heilind Number: | SULGCC61DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage withstand of 700VAC. With a right-angle orientation and 2 rows of 122 female contacts, it offers efficient signal transmission. The Thru Hole termination method and Matte Tin plating guarantee secure and durable connectivity. Operating flawlessly in extreme conditions from -65 to 125°C, this connector is ideal for industrial and aerospace environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs without compromising performance. Trust the GCC61DCAN for seamless and long-lasting connections in your electronic systems.

