GCC61DCAS-S189

Heilind Number:SULGCC61DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAS-S189

Detailed Description

Featuring a high-performance design, our GCC61DCAS-S189 Board To Board PCB Connector is engineered for precision and reliability. With a pitch of 2.54mm, it offers seamless connectivity in demanding electronic applications. The connector, crafted with PA9T and Phosphor Bronze materials, ensures durability and efficient signal transmission. Its two-row configuration, side hole mount type, and thru-hole termination method facilitate easy installation on PCBs. Gold-plated Hairpin contacts guarantee optimal conductivity, while the matte tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. With a female gender, right-angle orientation, and a contact count of 122, this connector meets the connectivity needs of various industrial and commercial systems. Trust in the quality and performance of our GCC61DCASS189 connector for seamless interconnect solutions.