| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCBN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCBN-S189 |
GCC61DCBN-S189
| Heilind Number: | SULGCC61DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCBN-S189, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability even in demanding environments. With a 2.54mm pitch and 122 positions spread across 2 rows, it offers versatile connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for a variety of applications. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the GCC61DCBN-S189 for efficient and long-lasting board-to-board connections.

