GCC61DCBT

Heilind Number:SULGCC61DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCBT

Detailed Description

The GCC61DCBT is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm and 122 positions, this connector offers ample connectivity options. Featuring a female gender and right-angle orientation, it is ideal for space-constrained applications. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. This connector is rated for 700VAC and 3A, making it suitable for power and data transmission. With a threaded mount type and thru-hole termination method, it provides secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial environments. The matte tin termination plating enhances solderability. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and other high-reliability applications.