| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DKAD |
GCC61DKAD
| Heilind Number: | SULGCC61DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DKAD Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and voltage capacity of 700VAC. With a gender of female and orientation of right angle, it offers versatility in installation. The two rows of 122 cantilever contacts, plated with gold, guarantee efficient signal transmission. The 2.54mm pitch and 13.97mm height make it compatible with standard PCB layouts, while the clearance hole mount type and thru-hole termination method simplify assembly. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial use. Trust the GCC61DKAD for secure and durable board-to-board connections.

