GCC61DRSD-S288

Heilind Number:SULGCC61DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DRSD-S288

Detailed Description

GCC61DRSD-S288 - This high-quality board-to-board PCB connector, featuring PA9T and phosphor bronze construction, is designed for demanding applications. With a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of Card Extender ensures secure connections. Contacts made of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it is suitable for various electronic systems. The loop bellow contact type and straddle orientation provide efficient signal transmission. With 122 positions and a tail length of 4.45mm (.175 in), it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, saves space on PCBs. The termination plating of matte tin ensures corrosion resistance. Part of the Board to Board PCB Connectors category, this product is ideal for use in various industries. (Note: This connector is not hi-rel certified).