| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTMN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC61DTMN-S189 |
GCC61DTMN-S189
| Heilind Number: | SULGCC61DTMN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTMN-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DTMN-S189, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a right-angle orientation, this connector is perfect for space-constrained applications. Featuring PA9T and phosphor bronze construction, it ensures durability and longevity. The gold-plated contacts provide excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. With 122 positions spread across 2 rows on a 2.54mm pitch, it offers ample connectivity options. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial environments. Trust in the GCC61DTMN-S189 for your connectivity needs.

