GCC65DCBD

PA9T & PHOSPHOR BRONZE .0

Featuring a robust construction, the GCC65DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows of 130 contacts, this female connector ensures secure and reliable connections on your circuit board. Rated for 700VAC and 3A, it offers excellent power and signal transmission capabilities. The clearance hole mount type and right-angle orientation allow for easy and space-efficient installation. Constructed with PA9T and Phosphor Bronze, and featuring gold contact plating, this connector guarantees superior conductivity and durability, even in harsh environments. With a wide operating temperature range of -65 to 125°C, it is suitable for use in a variety of industrial settings. Trust the GCC65DCBD for seamless and dependable board-to-board connectivity in your electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCBD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: