GCC65DCBN-S189

Heilind Number:SULGCC65DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCBN-S189

Detailed Description

Introducing the GCC65DCBN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged housing made from PA9T, this connector ensures durability even in harsh environments. Featuring Phosphor Bronze contacts with Gold plating, it guarantees reliable signal transmission with low contact resistance. The 2-row, 130-position layout offers ample connectivity options, while the hairpin contact type and thru-hole termination method ensure secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in diverse industries. Its right-angle orientation and compact dimensions make it versatile for various PCB designs. Trust in the GCC65DCBN-S189 for efficient and robust board-to-board connections in your next project.