GCC65DCCI-S189

Heilind Number:SULGCC65DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCCI-S189

Detailed Description

Introducing the GCC65DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its threaded mounting and through-hole termination method guarantee secure attachment to PCBs. Boasting a compact form factor with two rows of 130 hairpin contacts on a 2.54mm pitch, it offers high-density interconnect solutions. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, it's suitable for various industries. The right-angle orientation and .25-inch tail length facilitate easy installation. This connector, part of the GCC65DCCIS189 series, is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Trust in its quality, as it is RoHS compliant and built to meet stringent industry standards. Elevate your connectivity solutions with the GCC65DCCIS189.