GCC65DCCS

Heilind Number:SULGCC65DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DCCS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DCCS

Detailed Description

The GCC65DCCS is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, it ensures reliable conductivity. Featuring a pitch of 2.54mm and accommodating 130 positions across two rows, it offers ample connectivity options. The Hairpin contact type and Right Angle orientation make for efficient and space-saving installations. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it guarantees safe and stable power transmission. The termination method of Thru Hole with Matte Tin plating ensures secure and durable connections. Measuring at a compact 9.4mm width and 15.49mm height, it is ideal for compact PCB designs. Overall, the GCC65DCCS is a top-of-the-line connector for critical electronic systems.