GCC65DCTD-S288

PA9T & PHOSPHOR BRONZE .0

The GCC65DCTD-S288, a high-performance board-to-board PCB connector specifically designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating a total of 130 positions. Crafted with precision, it boasts a contact material of Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. The contact type, Hairpin, guarantees a secure connection. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and card extender termination method make installation a breeze. The matte tin termination plating adds another layer of protection. At just 15.49mm in height and 9.4mm in width, this connector offers high density without compromising on performance. Ideal for aerospace, military, and industrial applications, the GCC65DCTD-S288 is a reliable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DCTD-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DCTD-S288

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: