GCC65DKAI

Heilind Number:SULGCC65DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKAI

Detailed Description

Introducing the GCC65DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female, right-angle orientation with threaded mount type and thru-hole termination method offers easy and secure installation onto PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 130 positions and a pitch of 2.54mm, it allows for high-density connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. The matte tin termination plating adds to its durability, making it a dependable choice for critical applications. Trust in the GCC65DKAI for seamless and robust board-to-board connections.