GCC65DKEH

Heilind Number:SULGCC65DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DKEH

Detailed Description

Introducing the GCC65DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a 2.54mm pitch and 130 positions across 2 rows, it offers ample connectivity in a compact form factor. The Cantilever contact type and Right Angle orientation make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance in harsh environments. The Clearance Hole mount type and Thru Hole termination method facilitate easy and secure assembly. With Matte Tin termination plating and a connector height of 13.97mm, it meets industry standards for quality and reliability. The GCC65DKEH is the perfect solution for high-speed data transmission and power delivery in aerospace, telecommunications, and industrial applications.