| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC65DKJD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCC65DKJD |
GCC65DKJD
| Heilind Number: | SULGCC65DKJD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC65DKJD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC65DKJD, a high-performance female board-to-board PCB connector designed for precision electronic applications. With a pitch of 2.54mm (.1in) and featuring two rows of contact points, this connector ensures reliable connectivity in demanding environments. Constructed with PA9T and Phosphor Bronze materials, it offers robust durability and excellent electrical conductivity, with gold plating for enhanced signal transmission. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Tailored for high-reliability performance, the GCC65DKJD is the perfect choice for your connectivity needs.

