GCC65DKSI

Heilind Number:SULGCC65DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DKSI

Detailed Description

Introducing the GCC65DKSI, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. Featuring a dual-row configuration with 130 female terminals, this connector offers reliable power and signal transmission with an amperage rating of 3A and a voltage tolerance of 700VAC. The contact material, made of Phosphor Bronze with Gold plating, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and cantilever contact type, it guarantees precise and secure mating. Its threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), allows for efficient PCB layout. With matte tin termination plating for added durability, this connector meets the highest standards for performance and reliability in aerospace, defense, and industrial applications. Upgrade your connectivity with the GCC65DKSI.