GCC65DKUI

PA9T & PHOSPHOR BRONZE .0

The GCC65DKUI, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this female connector is built to handle high-power requirements with ease. Featuring two rows of gold-plated cantilever contacts, it ensures secure and low-resistance connections. The Phosphor Bronze construction and matte tin termination plating guarantee durability and excellent conductivity, even in harsh environments. With a right-angle threaded mount and a tail length of 6.35mm, it offers flexibility in installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust the GCC65DKUI for superior performance and reliability in your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DKUI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC65DKUI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: