GCC65DRAH

Heilind Number:SULGCC65DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRAH

Detailed Description

Introducing the GCC65DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 130 positions each, it offers ample connectivity in a compact design. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC65DRAH is built to withstand harsh environments. Its right-angle orientation, full bellow contact type, and tail length of 3.18mm provide versatility for various PCB layouts. With a connector height of 10.95mm and a width of 10.16mm, it offers a perfect balance of space-saving and accessibility. The matte tin termination plating ensures long-term durability. Ideal for aerospace, military, and industrial applications, the GCC65DRAH is a reliable solution for high-reliability connectivity needs.