GCC65DRST

Heilind Number:SULGCC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULGCC65DRST

Detailed Description

Introducing the GCC65DRST, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm (.1in) and two rows, this connector features 130 positions, each with gold-plated phosphor bronze contacts, ensuring optimal signal conductivity. The threaded mount and straight orientation make for secure and easy installation, while the loop bellow contact type provides robust connection stability. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a maximum voltage of 700VAC, this connector is ideal for critical applications. Its matte tin termination plating offers durability, and its compact dimensions of 9.4mm (.37in) width and .61in (15.49mm) height save valuable board space. Trust the GCC65DRST for your connectivity needs in aerospace, defense, and other hi-rel industries.