GCC65DTAS-S189

Heilind Number:SULGCC65DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTAS-S189

Detailed Description

Introducing SKU GCC65DTAS-S189, a high-performance Board-To-Board PCB Connector designed for critical applications. This female connector features two rows of gold-plated loop bellow contacts, ensuring reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. Crafted with PA9T housing and Phosphor Bronze contacts, it offers exceptional durability and performance even in harsh environments, with an operating temperature range spanning from -65 to 125°C. Its right-angle orientation and side hole mount type make it versatile for various PCB configurations. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options while ensuring efficient signal integrity. The matte tin termination plating guarantees secure and lasting connections. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector, bearing the acronym GCC65DTAS-S189, is a reliable solution for your interconnect needs. Elevate your connectivity standards with this high-reliability component.