GCC65DTBT-S189

Heilind Number:SULGCC65DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTBT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTBT-S189

Detailed Description

Introducing SKU GCC65DTBT-S189, a high-performance connector designed for demanding electronic applications. Constructed with PA9T and featuring contacts made of durable phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and a maximum voltage of 700VAC, it meets stringent power requirements. The two-row design and loop bellow contact type allow for secure connections, while the threaded mount and through-hole termination method ensure easy and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 130 positions and a compact form factor, it offers versatility without compromising space efficiency. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Whether used in board-to-board or card edge connections, this connector, with its right-angle orientation and hi-rel design, is the perfect choice for aerospace, military, and other mission-critical applications. Upgrade to the GCC65DTBTS189 for superior performance and durability.