GCC65DTMD-S189

Heilind Number:SULGCC65DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTMD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTMD-S189

Detailed Description

Introducing the GCC65DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Phosphor Bronze materials, ensuring optimum conductivity and durability. With a 3A amperage rating and voltage capacity of 700 VAC, it guarantees reliable power transmission. The female gender and right-angle orientation, along with 2 rows of 130 positions, offer versatile connectivity options. Incorporating Thru Hole termination and gold-plated contacts, it ensures secure and low-resistance connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The efficient loop bellow contact type and matte tin termination plating further enhance its performance. Measuring at a compact 15.49mm in height and 9.4mm in width, it is suitable for space-constrained designs. With its proven reliability and compliance with industry standards, the GCC65DTMD-S189 is the perfect choice for your connectivity needs.