GCC65DTMS-S189

Heilind Number:SULGCC65DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC65DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC65DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC65DTMS-S189

Detailed Description

Introducing the GCC65DTMS-S189, a high-performance PA9T and Phosphor Bronze female connector designed for efficient board-to-board PCB and card edge connections. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows and a pitch of 2.54mm, it offers 130 contact positions with gold-plated Phosphor Bronze contacts for optimal conductivity. The Thru Hole termination method with side hole mount type and loop bellow contact design guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact dimensions of 15.49mm height and 9.4mm width make it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS regulations. Trust in the GCC65DTMS-S189 for high-quality, high-reliability connectivity in your electronic systems.