GCC70DCCH

Heilind Number:SULGCC70DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCCH

Detailed Description

The GCC70DCCH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a compact design, offers two rows of hairpin contacts with gold plating, guaranteeing secure connections. Its clearance hole mount type and thru-hole termination method make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. The right-angle orientation and .25-inch tail length allow for efficient PCB integration. Matte Tin termination plating ensures optimal performance. This connector, part of the hi-rel category, is perfect for aerospace, defense, and other critical applications. Trust the GCC70DCCH for robust and dependable board-to-board connections.