GCC70DCKN

Heilind Number:SULGCC70DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCKN

Detailed Description

Introducing the GCC70DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The 2.54mm pitch and 140 positions provide ample connectivity options, while the loop bellow contact type and gold plating guarantee low contact resistance and enhanced durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial settings. Its straight orientation, no mounting requirement, and matte tin termination make installation easy, while its compact dimensions of 15.49mm height and 9.4mm width ensure space-saving integration. Trust the GCC70DCKN for secure and efficient board-to-board connections in your critical electronic systems.