GCC70DCTH-S288

Heilind Number:SULGCC70DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DCTH-S288

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, with SKU GCC70DCTH-S288, boasts a high amperage of 3A and features a female gender with two rows for efficient connectivity. Designed for clearance hole mounting and utilizing a card extender termination method, it ensures secure and reliable contact. The phosphor bronze contact material plated with gold offers excellent conductivity and durability, while the 2.54mm pitch and 700VAC voltage rating cater to high-performance applications. With hairpin contacts and a straddle orientation, it provides 140 positions with a tail length of 3.94mm. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector, measuring 15.49mm in height and 9.4mm in width, is ideal for demanding PCB assembly tasks. The termination plating in matte tin guarantees longevity, making it a reliable choice for hi-rel environments. Explore this GCC70DCTHS288 connector for seamless and efficient board-to-board connections.