GCC70DCWH

PA9T & PHOSPHOR BRONZE .0

The GCC70DCWH, a high-performance board-to-board PCB connector designed for robust and reliable power and signal transmission in demanding applications. This female connector features a durable construction with PA9T and phosphor bronze materials, ensuring excellent conductivity and longevity. With a spacious 2.54mm pitch and two rows of 140 positions, it offers ample connectivity options. Rated for 700VAC and 3A, this connector is suitable for power-intensive systems. The gold contact plating guarantees low contact resistance and high signal integrity, while the straight orientation and 3.18mm tail length allow for easy and secure installations. Operating efficiently in a wide temperature range from -65 to 125°C, the GCC70DCWH is ideal for use in harsh environments. Whether in industrial machinery, telecommunications, or automotive applications, this connector delivers uncompromising performance. Trust in the GCC70DCWH for seamless board-to-board connections in your critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DCWH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DCWH

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: