GCC70DKMI

Heilind Number:SULGCC70DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKMI

Detailed Description

Introducing the GCC70DKMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering a total of 140 positions for seamless connectivity. Engineered with precision, it ensures reliable power delivery with a 700VAC voltage rating and 3A current capacity. The contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity and longevity. Its threaded mount type and wire wrap termination method make installation a breeze. With a straight orientation and cantilever contact type, it ensures secure and stable connections. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. The connector's 15.49mm height and 9.4mm width provide a compact yet robust solution for your PCB connectivity needs. Trust the GCC70DKMI for efficient and durable performance in your designs.