GCC70DKNI

PA9T & PHOSPHOR BRONZE .0

The GCC70DKNI, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures efficient power transmission. Constructed with PA9T and featuring phosphor bronze contact material with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded, straddle-mount design offers secure installation, while the cantilever contact type and 2-row configuration with 140 positions allow for versatile connectivity. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is suitable for harsh environments. Perfect for high-reliability systems, the GCC70DKNI is a top choice for your PCB connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKNI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DKNI

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: