GCC70DKRN

PA9T & PHOSPHOR BRONZE .0

The GCC70DKRN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic applications. With a pitch of 2.54mm and 0.1 inches, this female connector features 140 positions and is rated for 700VAC and 3A, making it ideal for power and signal transmission. Constructed with PA9T and Phosphor Bronze materials, and gold-plated for enhanced conductivity, it ensures durability and low contact resistance. The cantilever contact type and matte tin termination plating offer secure and stable connections, even in harsh environments. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries, from telecommunications to industrial automation. Upgrade your PCB assembly with the GCC70DKRN for superior performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC70DKRN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: