GCC70DKRS-S1243

Heilind Number:SULGCC70DKRS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKRS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKRS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC70DKRS-S1243

Detailed Description

Introducing the GCC70DKRS-S1243 Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for reliability in demanding environments, this connector features a rugged construction with PA9T and Phosphor Bronze materials, ensuring durability and efficient signal transmission. With a 2.54mm pitch and 140 positions, it offers ample connectivity options for your PCBs. The female gender, side hole mount type, and cantilever contact type make it versatile for various applications. Gold-plated phosphor bronze contacts provide excellent conductivity, while Matte Tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for industrial and commercial uses. Its compact design, with a height of 13.97mm and width of 10.16mm, saves valuable PCB space. Whether you're designing aerospace systems or telecommunications equipment, the GCC70DKRS-S1243 ensures reliable and efficient connectivity every time.