GCC70DKUN-S1243

Heilind Number:SULGCC70DKUN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DKUN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DKUN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DKUN-S1243

Detailed Description

Introducing the GCC70DKUN-S1243, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With a pitch of 2.54mm and 140 positions spread across 2 rows, this connector offers precise and reliable contact. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, it is suitable for a wide range of applications. The cantilever contact type and right-angle orientation provide versatility in installation. With a termination method of thru hole and termination plating of matte tin, it guarantees secure attachment to the PCB. Measuring 13.97mm in height and 10.16mm in width, it offers a compact yet sturdy solution for your connectivity needs. Trust the GCC70DKUN-S1243 for efficient and long-lasting connections in your electronic designs.