GCC70DPDS

Heilind Number:SULGCC70DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPDS

Detailed Description

The GCC70DPDS is a high-performance board-to-board PCB connector designed for demanding applications. With a double-point contact design featuring PA9T and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and 140 positions, offers a secure fit through side hole mounting and through-hole termination. The gold-plated contacts provide excellent conductivity, while a voltage rating of 700 VAC and a current rating of 3A make it suitable for power and signal transmission. Operating in temperatures ranging from -65 to 125 °C, it guarantees performance under extreme conditions. With a compact design, measuring just 15.49mm in height and 10.16mm in width, it is ideal for space-constrained applications. Matte tin termination plating ensures durability and longevity. The GCC70DPDS is the perfect choice for high-reliability connectivity in critical systems.