GCC70DPRI

Heilind Number:SULGCC70DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC70DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC70DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGCC70DPRI

Detailed Description

The GCC70DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in rugged environments. With a double-point contact design and gold plating, it offers excellent signal integrity and conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for high-power and high-speed applications. Its threaded mount type and straddle orientation provide secure and stable attachment to the PCB. With 140 positions and card extender termination method, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 14.22mm and width of 10.16mm, saves space on the PCB. The matte tin termination plating ensures durability and longevity. Perfect for aerospace, military, and industrial applications, the GCC70DPRI is a reliable and high-quality connector for your connectivity needs.